Arrow Electronic Components Online
MBR600100CT|GENESIC|simage
MBR600100CT|GENESIC|limage
Rectifiers

MBR600100CT

Diode Schottky 100V 600A 3-Pin Twin Tower

GeneSiC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    600
  • Peak Non-Repetitive Forward Surge Current (A)
    4000
  • Maximum Forward Voltage (V)
    0.88@300A
  • Peak Reverse Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Width
    20.32(Max)
  • Package Length
    92.4(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    Twin Tower
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources