Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
45
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.76
Peak Reverse Current (uA)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
21.34(Max) mm
Package Width
5.3(Max) mm
Package Length
16.25(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

