Rectifiers
MBR30200CT
Diode Schottky 200V 30A 3-Pin(3+Tab) TO-220AB Cardboard/Tube
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.85@15A
Peak Reverse Current (uA)
50
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Packaging
Cardboard|Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
8.7
Package Width
4.5
Package Length
10.1
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
We don't have prices now, please check later.
Order Quantity

