Arrow Electronic Components Online
MBR30150CT|DIOTCSEM|simage
MBR30150CT|DIOTCSEM|limage
Rectifiers

MBR30150CT

Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB Tube

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    150
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    0.85@15A
  • Peak Reverse Current (uA)
    50
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Through Hole
  • Package Height
    8.7 mm
  • Package Width
    4.5 mm
  • Package Length
    10.1 mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources