Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.94
Peak Reverse Current (uA)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
8.24(Max)
Package Width
4.7(Max)
Package Length
10.5(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Family/Series
MBR30100CT
ALIAS
MBR30100CT C0, MBR30100CT C0G
ROHS Version
2011/65/EU, 2015/863
MSL
1
We don't have prices now, please check later
Order Quantity

