Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
45
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
200
Peak Non-Repetitive Forward Surge Current (A)
1500
Maximum Forward Voltage (V)
0.65@100A
Peak Reverse Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Screw
Package Width
20.32(Max)
Package Length
92.4(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
Twin Tower
Pin Count
3
We don't have prices now, please check later.
Order Quantity

