Arrow Electronic Components Online
MBR130T1G|ONSEMI|simage
MBR130T1G|ONSEMI|limage
Rectifiers

MBR130T1G

Diode Schottky Si 30V 1A 2-Pin SOD-123 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    5.5
  • Maximum Forward Voltage (V)
    0.45@0.7A
  • Peak Reverse Current (uA)
    60
  • Maximum Junction Ambient Thermal Resistance
    230°C/W
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.16
  • Package Width
    1.6
  • Package Length
    2.69
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources