Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
90
Configuration
Single
Peak Reverse Repetitive Voltage (V)
90
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.8
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
4.7(Max)
Package Length
10.54(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AC
Pin Count
2