Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
60
Configuration
Single
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.95@20A
Peak Reverse Current (uA)
100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Rail
Mounting
Through Hole
Package Height
9.27(Max) mm
Package Width
4.82(Max) mm
Package Length
10.29(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AC
Pin Count
2
Lead Shape
Through Hole

