MBR0530T1G | Schottky Power Rectifier Diode
Diode Schottky Si 30V 0.5A 2-Pin SOD-123 T/R
onsemiSchottky power rectifier diode with a forward volage of 0.43 V, a maximum continuous current of 0.5 A, a maximum operating temperature of 125°C, and a maximum surge current of 5.5 A.
The MBR0530T1G is a Schottky power rectifier diode in a SOD-123 SMD package that has a maximum forward voltage of 0.43 V, a maximum continuous forward current of 500 mA, and a maximum reverse voltage of 30 V. The MBR0530T1G has a maximum surge current of 5.5 A, a peak reverse current of 130 µA, and an operating temperature range of –65°C to 125°C, with a maximum junction temperature resistance of 206°C/W. The MBR0530T1G is AEC-Q101–qualified and PPAP-capable, meaning that it can be used in automotive applications or applications in which large temperature swings and mechanical force can be expected.
Drawings/Package

Key Features
- Maximum forward voltage of 0.43 V
- Maximum continuous forward current of 500 mA
- Maximum reverse voltage of 30 V
- Operating temperature range of –65°C to 125°C
- AEC-Q101–qualified
General Applications
- DC power circuits
- Automotive
- Filters
Evaluation Board
NO — There is no evaluation board for the MBR0530T1G. The datasheet contains usage application examples.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Peak Reverse Repetitive Voltage (V)
30
Maximum Continuous Forward Current (A)
0.5
Peak Non-Repetitive Forward Surge Current (A)
5.5
Maximum Forward Voltage (V)
0.43
Peak Reverse Current (uA)
130
Maximum Junction Ambient Thermal Resistance
206°C/W
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.16
Package Width
1.6
Package Length
2.69
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing

