Inductor Surface Mount
MBKK1608T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Metal 1A 0.2Ohm DCR 0603 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Metal
Inductance (H)
1.5u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1
Maximum Saturation Current (A)
0.65
Maximum DC Resistance (Ohm)
0.2
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1
Maximum Product Height (mm)
1

