Arrow Electronic Components Online
MBKK1608H4R7M|TAIYO|limage
MBKK1608H4R7M|TAIYO|simage
Inductor Surface Mount

MBKK1608H4R7M

Inductor Power Chip Wirewound 4.7uH 20% 1MHz Metal 0.5A 0.73Ohm DCR 0603 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Metal
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.5
  • Maximum Saturation Current (A)
    0.37
  • Maximum DC Resistance (Ohm)
    0.73
  • Quality Test Frequency (Hz)
    1M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources