Inductor Surface Mount
MBH7045C-680MA=P3
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.21Ohm DCR 2828 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
68u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.1
Maximum Saturation Current (A)
0.59
Maximum DC Resistance (Ohm)
0.21
Number of Terminals
2
Case Size
2828
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
7.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7.2
Maximum Product Height (mm)
4.8

