Motherboards
MBD-X10SRM-TF-O
Motherboard, Intel CPU 896GB DDR4 10Mbps/100Mbps/1000Mbps
Super micro Computer, IncProduct Technical Specifications
EU RoHS
Compliant
HTS
8471.50.01.50
Type
Motherboard
Form Factor
Micro-ATX
Processor Type
Intel
Chipset Type
Intel C612
BIOS
AMI UEFI 128Mb
Number of System Memory Slots
4
System Memory Socket Type
LRDIMM|RDIMM
System Memory Maximum Size
896GB
System Memory Type
DDR4
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel X550
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
11
SATA
10
PATA
0
AGP
0
PCI
0
CompactPCI Support
No
Slot Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Length (mm)
243.8
Product Depth (mm)
243.8

