Arrow Electronic Components Online
MBDA2SAVB|SUPERM|simage
MBDA2SAVB|SUPERM|limage
Motherboards

MBD-A2SAV-B

Motherboard, Intel CPU 8GB DDR3L 1000Mbps

Super micro Computer, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • Codice HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Motherboard
  • Form Factor
    Mini-ITX
  • Processor Type
    Intel
  • Chipset Type
    SoC Integrated
  • BIOS
    AMI UEFI
  • Number of System Memory Slots
    1
  • System Memory Socket Type
    DIMM
  • System Memory Maximum Size
    8GB
  • System Memory Type
    DDR3L
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    Intel I210AT
  • Ethernet Speed
    1000Mbps
  • Ethernet Card Number of Connectors
    2
  • USB
    10
  • SATA
    6
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    170.2
  • Product Depth (mm)
    170.2
Order Quantity

Documentation and Resources

Datasheets
Design resources