Arrow Electronic Components Online
MBDA1SRI2758FB|SUPERM|simage
MBDA1SRI2758FB|SUPERM|limage
Motherboards

MBD-A1SRI-2758F-B

Motherboard, 2.4GHz Intel CPU 64GB DDR3 10Mbps/100Mbps/1000Mbps

Super micro Computer, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Motherboard
  • Form Factor
    Mini-ITX
  • Processor Type
    Intel
  • Processor Family
    Atom
  • Processor Number
    C2758
  • Processor Speed
    2.4GHz
  • Processor Thermal Design Power (W)
    20
  • Intel Technologies
    Intel VT-x/Intel EPT/Intel 64/Intel QuickAssist
  • Data Cache Size (B)
    4M
  • Watchdog Timer
    Yes
  • BIOS
    AMI UEFI 64Mb
  • Number of System Memory Slots
    4
  • System Memory Socket Type
    Un-Buffered SODIMM
  • System Memory Maximum Size
    64GB
  • System Memory Type
    DDR3
  • System Memory Number of Socket Pins
    204
  • System Memory Speed (Hz)
    1333, 1600
  • ECC Support
    Yes
  • On Board Graphic Card
    Yes
  • Display Type
    CRT
  • Display Chipset Type
    Aspeed AST2400
  • Display Interface
    VGA
  • Video In
    No
  • Mic In
    No
  • On Board Ethernet Card
    Yes
  • Ethernet Controller Type
    C2000 SoC
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Card Number of Connectors
    5
  • USB
    6
  • SATA
    6
  • PATA
    0
  • AGP
    0
  • PS/2
    0
  • VGA
    1
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • eDP
    0
  • GPIO
    0
  • UART
    2
  • I2C
    0
  • SMBus
    0
  • SPI
    1
  • cPCI
    0
  • PCI
    0
  • PCI Mini
    0
  • PCIe Mini
    0
  • PCMCIA
    0
  • PCIe x1
    0
  • PCIe x2
    0
  • PCIe x3
    0
  • PCIe x4
    0
  • PCIe x8
    1
  • PCIe x16
    0
  • PCI-X
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Typical Operating Supply Voltage (V)
    12
  • Power Supply Type
    ATX
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    171.45
  • Product Depth (mm)
    171.45
  • Family/Series
    A1SRi-2758F
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources