AC to DC Power Supplies
MBC600-1012G
AC/DC Power Supply Single-OUT 12V 35A 600W 25-Pin
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
35
Output Power (W)
600
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
277
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
240
Line Regulation
1%
Load Regulation
2%
Maximum Input Current (A)
9(rms)
Input Frequency (Hz)
45 to 63
Tolerance (%)
±0.5
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
900
Mounting
Screw
Package Height
40.64
Package Width
127
Package Length
203.2
PCB changed
25
Pin Count
25

