Arrow Electronic Components Online
MBC4011012|BELPOWER|simage
MBC4011012|BELPOWER|limage
AC to DC Power Supplies

MBC401-1012

AC/DC Power Supply Single-OUT 12V 33.3A 400W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    33.3
  • Output Power (W)
    400
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    170
  • Maximum DC Input Voltage (V)
    270
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.1%
  • Maximum Input Current (A)
    5
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±5
  • Efficiency (%)
    94(Min)
  • Configurable
    No
  • Input Connector Type
    Floppy Connector Female
  • Output Connector Type
    Floppy Connector Female
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    410
  • Mounting
    Screw
  • Package Height
    36.05
  • Package Width
    76
  • Package Length
    164.21

Documentation and Resources

Datasheets
Design resources