Arrow Electronic Components Online
MBA02040C2204FCT00|VISHAY|simage
MBA02040C2204FCT00|VISHAY|limage
Resistor Fixed Single-Through Hole

MBA02040C2204FCT00

Res Thin Film 2.2M Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Medical

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    2.2M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.6
  • Product Length (mm)
    3.6
  • Product Weight (g)
    0.125
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    29
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources