Bridge Rectifiers
MB8S
Diode Rectifier Bridge Single 800V 0.8A 4-Pin Mini-DIP SMD T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
0.8@Ta=40°C
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
35
Maximum Forward Voltage (V)
1@0.4A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.7
PCB changed
4
Standard Package Name
DIP
Supplier Package
Mini-DIP SMD
Pin Count
4
Order Quantity

