Arrow Electronic Components Online
MB7JJN0800S1|SINE|simage
MB7JJN0800S1|SINE|limage
Connector Circular

MB7JJN0800-S1

Circular Connector

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    8
  • Contact Gender
    PIN
  • Wire Size (AWG)
    (14-18)/(18-22)/(24-28)
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    30/10
  • Maximum Voltage Rating
    (630VDC|630VAC)/(250VDC|250VAC)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    3/5
Order Quantity

Documentation and Resources

Datasheets
Design resources