Proximity Sensors
MB7354-100
Proximity Sensor Ultrasonic 500cm 2.7V to 5.5VDC 7-Pin Bag
MaxBotix IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Ultrasonic
Module/IC Classification
Module
Sensing Distance (mm)
5000
Sensing Distance Range (mm)
>=1200
DC Supply Voltage (V)
2.7 to 5.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Body Style
Barrel
Shielding
Shielded
Packaging
Bag
Diameter
43.8
Package Length
70.9
PCB changed
7
Pin Count
7

