Bridge Rectifiers
MB6S-TP
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS-1 T/R
Micro Commercial ComponentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
0.8
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
1@0.4A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7(Max)
Package Width
4.2(Max)
Package Length
4.95(Max)
PCB changed
4
Supplier Package
Case MBS-1
Pin Count
4
Lead Shape
Gull-wing
Family/Series
MB6S
ALIAS
MB6S-TP-HF
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

