Arrow Electronic Components Online
MB5JJN0600S2|SINE|simage
MB5JJN0600S2|SINE|limage
Connector Circular

MB5JJN0600-S2

Circular Connectors

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    6
  • Contact Gender
    PIN
  • Wire Size (AWG)
    14-18
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    28
  • Maximum Voltage Rating
    630V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources