Arrow Electronic Components Online
MB40H4|HELLERMN|simage
MB40H4|HELLERMN|limage
Cable Accessories

MB40H4

Cable Tie Mounting Bases - Screw Mount

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    Black
  • Body Material
    Nylon
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources