Arrow Electronic Components Online
MB3510|RECTRON|simage
MB3510|RECTRON|limage
Bridge Rectifiers

MB3510

Diode Rectifier Bridge Single 1KV 35A 4-Pin MB-35

Rectron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    35
  • Peak RMS Reverse Voltage (V)
    700
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1.1@17.5A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    11.5(Max)
  • Package Width
    30(Max)
  • Package Length
    30(Max)
  • PCB changed
    4
  • Supplier Package
    MB-35
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources