Arrow Electronic Components Online
MB2011LS1W03CA|NKK|simage
MB2011LS1W03CA|NKK|limage
Switch Push Button

MB2011LS1W03-CA

Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount/Through Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.35
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    6@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Black
  • Actuator Length (mm)
    11.6
  • Number of Rows
    1
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    6.35
  • Terminal Pitch (mm)
    4.7
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    1/4-40
  • Body Length (mm)
    13
  • Bushing Length (mm)
    8.5
  • Body Depth (mm)
    7.9
  • Body Height (mm)
    16.5
  • Product Length (mm)
    13
  • Product Depth (mm)
    10

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources