Arrow Electronic Components Online
MB1LLN0800KIT|SINE|simage
MB1LLN0800KIT|SINE|limage
Connector Circular

MB1LLN0800-KIT

Conn Circular PIN 8 POS Cable Mount 8 Terminal 1 Port MotionGrade™ Box

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    MotionGrade™
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Wire Size (AWG)
    (14-18)/(18-22)
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Die Cast
  • Shell Plating
    Zinc
  • Maximum Current Rating (A)
    30/10
  • Maximum Voltage Rating
    (630VDC|630VAC)/(250VDC|250VAC)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP66/IP67
  • Maximum Contact Resistance (mOhm)
    3/5
  • Mating Cycle (Cycles)
    50
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources