Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Wire Size (AWG)
(14-18)/(18-22)/(24-28)
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
30/10
Maximum Voltage Rating
(630VDC|630VAC)/(250VDC|250VAC)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
130
IP Rating
IP67
Maximum Contact Resistance (mOhm)
3/5
Mating Cycle (Cycles)
50
Product Diameter (mm)
27
Product Length (mm)
60.6
Order Quantity

