Arrow Electronic Components Online
MB19C2|HELLERMN|simage
MB19C2|HELLERMN|limage
Cable Ties

MB19C2

Cable Ties, Low Profile Polyamide 6/6 Natural Bag

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Low Profile
  • Color
    Natural
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    7.92
  • Product Height (mm)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources