Arrow Electronic Components Online
MB10S|ONSEMI|limage
MB10S|ONSEMI|simage
Bridge Rectifiers

MB10S

Diode Rectifier Bridge Single 1KV 0.8A 4-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    0.8@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    700
  • Peak Non-Repetitive Forward Surge Current (A)
    35
  • Maximum Forward Voltage (V)
    1@0.5A
  • Peak Reverse Current (uA)
    5
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45
  • Package Width
    3.9
  • Package Length
    4.73
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources