Arrow Electronic Components Online
MB105040VL|HAMMOND|simage
MB105040VL|HAMMOND|limage
Boxes, Enclosures and Racks

MB105040VL

Gray Polystyrene Wall Mount Electronic Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Electronic Enclosure
  • Door Type
    Doorless
  • Body Material
    Polystyrene
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    100
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    50
  • Mounting
    Wall Mount
  • IP Rating
    IP20
  • Packaging
    Box

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources