Arrow Electronic Components Online
MB8|TWININD|simage
MB8|TWININD|limage
RF/Wireless Development Boards and Kits

MB-8

LTCC Filter Other Development Board

Twin Industries
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    LTCC
  • Supported Device Technology
    Filter Other
  • Typical Operating Frequency (MHz)
    6000(Max)

Documentation and Resources

Datasheets
Design resources