Arrow Electronic Components Online
No Image Available
Combo Wireless Modules

MAYA-W266-00B

WLAN+BT+ZigBee Chip 2400MHz to 2500MHz/4900MHz to 5895MHz 86-Pin LGA T/R

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Construction
    WLAN+BT+ZigBee
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2400 to 2500|4900 to 5895
  • BT Frequency Range (MHz)
    2402 to 2480
  • BT Interface
    HCI/I2S/PCM/UART
  • WLAN Maximum Output Power
    18dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.3 BR/EDR/LE
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac/ax/IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    10.4
  • Package Length
    14.3
  • PCB changed
    86
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    86
Order Quantity

Documentation and Resources

Datasheets
Design resources