Arrow Electronic Components Online
No Image Available
Combo Wireless Modules

MAYA-W166-01B

WLAN+BT Chip 2400MHz/5000MHz

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    2
  • WLAN Frequency Range (MHz)
    2400(Typ)|5000(Typ)
  • BT Interface
    I2S|PCM|UART
  • WLAN Maximum Output Power
    18dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.2(BLE)
  • WLAN Technology
    802.11 a/b/g/n

Documentation and Resources

Datasheets
Design resources