Special Purpose Amplifiers
MAX9919FASA/V+
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Type
Current Sense Amplifier
Number of Elements per Chip
3
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.06(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
80
Minimum PSRR (dB)
74
Typical Output Current (mA)
20(Max)
Maximum Input Offset Voltage (mV)
0.4@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
175@5V
Maximum Supply Current (mA)
1.6@5V
Maximum Input Resistance (MOhm)
0.3(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1.58(Max) mm
Package Width
3.99(Max) mm
Package Length
4.98(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

