Arrow Electronic Components Online
MAX9860ETG+T|ADI|limage
MAX9860ETG+T|ADI|simage
Audio CODECs

MAX9860ETG+T

Voiceband Audio Codec 1ADC / 2DAC Ch 24-Pin TQFN EP T/R

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voiceband
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 2DAC
  • Number of ADCs
    1
  • Number of DACs
    2
  • Number of ADC Inputs
    2
  • Number of DAC Outputs
    1
  • Sampling Rate (ksps)
    48
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -87
  • Interface Type
    Serial (2-Wire, I2C, I2S)
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9, 3.6
  • Power Supply Type
    Analog, Digital
  • Maximum Power Dissipation (mW)
    2222
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources