Arrow Electronic Components Online
MAX9744ETH+|ADI|limage
MAX9744ETH+|ADI|simage
Audio Amplifiers

MAX9744ETH+

Audio Amp Speaker 2-CH Stereo 22.5W Class-D 44-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Typical Gain Bandwidth Product (MHz)
    1.8
  • THDN
    0.04%@8Ohm@5W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    3200
  • Minimum Dual Supply Voltage (V)
    2.7|4.5
  • Typical Dual Supply Voltage (V)
    3|5|9|12
  • Maximum Dual Supply Voltage (V)
    3.6|14
  • Maximum Quiescent Current (mA)
    35@3.3V/20@12V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    22.5x2@4Ohm
  • Maximum Power Dissipation (mW)
    2963
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources