Arrow Electronic Components Online
MAX9691ESA+|ADI|simage
MAX9691ESA+|ADI|limage
Linear Comparators

MAX9691ESA+

Comparator Single 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    General Purpose Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    60
  • Maximum Propagation Delay Time (ns)
    1.8
  • Output Type
    ECL
  • Maximum Input Offset Voltage (mV)
    6.5@5V/-5.2V
  • Typical Voltage Gain (dB)
    70
  • Typical Voltage Gain Range (dB)
    70 to 90
  • Maximum Input Bias Current (uA)
    20@5V/-5.2V
  • Maximum Supply Current (mA)
    26@5V/-5.2V
  • Typical Output Current (mA)
    50(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    588.2
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources