Arrow Electronic Components Online
MAX96716AGTMVY+|ADI|simage
MAX96716AGTMVY+|ADI|limage
Multimedia Misc

MAX96716AGTM/VY+

Deserializer for Digital RGB 48-Pin SWTQFN EP Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Deserializer for Digital RGB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    SWTQFN EP
  • Pin Count
    48
  • Family/Series
    MAX96716A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources