Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Ultra High Speed Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
80
Typical PSRR (dB)
86.02
Maximum Propagation Delay Time (ns)
7
Output Type
CMOS/TTL
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
1.5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
15@5V
Maximum Supply Current (mA)
22@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
667
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

