Arrow Electronic Components Online
MAX9611AUB+T|ADI|simage
MAX9611AUB+T|ADI|limage
Linear Comparators

MAX9611AUB+T

Comparator Single 5.5V Automotive 10-Pin uMAX T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Manufacturer Type
    General Purpose Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Process Technology
    0.4um
  • Typical CMRR (dB)
    120
  • Typical PSRR (dB)
    72
  • Maximum Propagation Delay Time (ns)
    1500(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    4@3.3V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.05@3.3V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Quiescent Current (mA)
    2.6@3.3V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    707
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    2.95
  • Package Length
    2.95
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    uMAX
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources