Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
General Purpose Comparator
Number of Channels per Chip
1
Rail to Rail
No
Process Technology
0.4um
Typical CMRR (dB)
120
Typical PSRR (dB)
72
Maximum Propagation Delay Time (ns)
1500(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
4@3.3V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.05@3.3V
Typical Output Current (mA)
20(Max)
Maximum Quiescent Current (mA)
2.6@3.3V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
707
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
2.95
Package Length
2.95
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

