Arrow Electronic Components Online
MAX8874REUK+T|ADI|simage
MAX8874REUK+T|ADI|limage
Linear Regulators

MAX8874REUK+T

LDO Regulator Pos 1.25V to 6.5V2.8V 0.12A 5-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.5
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    1.25 to 6.5|2.8
  • Maximum Output Current (A)
    0.12(Min)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.12@50mA
  • Reference Voltage (V)
    1.275
  • Line Regulation
    0.15%/V
  • Load Regulation
    0.03%/mA
  • Maximum Power Dissipation (mW)
    571
  • Junction to Ambient
    140°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources