Arrow Electronic Components Online
MAX8815AETB+T|ADI|simage
MAX8815AETB+T|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX8815AETB+T

Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 1.265V to 5.5V 1A 10-Pin TDFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.265 to 5.5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    1.2
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    1.2 to 5.5
  • Typical Switch Current (A)
    2.5
  • Typical Quiescent Current (uA)
    30
  • Efficiency (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources