Arrow Electronic Components Online
No Image Available

MAX86916EFD+T

Optical Sensor Digital Output 1.8V 14-Pin OLGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Optical Sensor
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    1.8
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3.5
  • Package Length
    7
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    OLGA
  • Pin Count
    14
  • Family/Series
    MAX86916
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources