Arrow Electronic Components Online
MAX864EEE+|ADI|simage
MAX864EEE+|ADI|limage
Charge Pump

MAX864EEE+

Charge Pump INV/STPUP -3.5V to -12V/3.5V to 12V 20mA 16-Pin QSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting/Step Up
  • Output Type
    Adjustable
  • Output Voltage (V)
    3.5 to 12|-3.5 to -12
  • Minimum Operating Supply Voltage (V)
    1.75
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    12(Typ)
  • Maximum Power Dissipation (mW)
    696
  • Output Current (mA)
    20
  • Maximum Switching Frequency (kHz)
    185(Typ)
  • Efficiency (%)
    99(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.89
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources