Arrow Electronic Components Online
MAX857ESA+T|ADI|simage
MAX857ESA+T|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX857ESA+T

Conv DC-DC 0.8V to 6V Step Up Single-Out 2.7V to 6V 0.15A 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.7 to 6
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    0.8 to 6
  • Typical Switch Current (A)
    0.5
  • Typical Quiescent Current (uA)
    25
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources