Supervisory Circuits
MAX810STRG
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
onsemiYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
MAX810STRG
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
460
Output Driver
Active High/Push-Pull
Minimum Reset Threshold Voltage (V)
2.89
Typical Reset Threshold Voltage (V)
2.93
Maximum Reset Threshold Voltage (V)
2.96
Monitored Voltage (V)
1.2 to 4.9
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
0.8(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Family/Series
MAX810
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

