Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Chip

MAX77827CEFD+T

Conv DC-DC 2.6V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 2.3V to 5.3V 1.6A 14-Pin FC2QFN T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down, Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2750
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.3 to 5.3
  • Maximum Output Current (A)
    1.6
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.6 to 5.5
  • Typical Quiescent Current (uA)
    6
  • Line Regulation
    0.4%/V(Typ)
  • Load Regulation
    0.25%/A(Typ)
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    FC2QFN
  • Pin Count
    14
  • Family/Series
    MAX77827
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources